Parametric results for: m24d under SRAMs

Filter Your Search

1 - 4 of 4 results

All Filters
|
55705559636670
-
8 388 60816 777 2168 388 60810 485 76012 582 91214 680 06416 777 216
-
524 2881 048 576524 288655 360786 432917 5041 048 576
-
512 0001 000 000512 000634 000756 000878 0001 000 000
-
Manufacturer Part Number: m24d
Select parts from the table below to compare.
Compare
Select Parts Part Number
M24D816128DA-70BIG
Elite Semiconductor Memory Technology Inc
M24D16161ZA-70BIG
Elite Semiconductor Memory Technology Inc
M24D816128DA-55BIG
Elite Semiconductor Memory Technology Inc
M24D16161DA-70BIG
Elite Semiconductor Memory Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Contact Manufacturer 8.3886 Mbit 16 512KX16 1.8 V 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA VFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41
Contact Manufacturer 16.7772 Mbit 16 1MX16 1.8 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
Contact Manufacturer 8.3886 Mbit 16 512KX16 1.8 V 55 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA VFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41
Contact Manufacturer 16.7772 Mbit 16 1MX16 1.8 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
Compare
M24D816128DA-70BIG
Elite Semiconductor Memory Technology Inc
Check for Price Contact Manufacturer 8.3886 Mbit 16 512KX16 1.8 V 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA VFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41
M24D16161ZA-70BIG
Elite Semiconductor Memory Technology Inc
Check for Price Contact Manufacturer 16.7772 Mbit 16 1MX16 1.8 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
M24D816128DA-55BIG
Elite Semiconductor Memory Technology Inc
Check for Price Contact Manufacturer 8.3886 Mbit 16 512KX16 1.8 V 55 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA VFBGA, 48 unknown 3A991.B.2.A 8542.32.00.41
M24D16161DA-70BIG
Elite Semiconductor Memory Technology Inc
Check for Price Contact Manufacturer 16.7772 Mbit 16 1MX16 1.8 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC BGA 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41