Filter Your Search
1 - 2 of 2 results
|
M24C64-WMN1T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
M24C64-WMN1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |