Filter Your Search
1 - 3 of 3 results
|
M24C16-RBN3G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 2000 | 2.048 k | SERIAL | I2C | 1 µA | 800 nA | CMOS | AUTOMOTIVE | HARDWARE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M24C16-RBN3G/S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | ||
|
M24C16-RBN3G/W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 |