Parametric results for: m24c01-wbn5tp under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24c01wbn5tp
Select parts from the table below to compare.
Compare
Compare
M24C01-WBN5TP/S
STMicroelectronics
Check for Price Obsolete EEPROM SPI STMICROELECTRONICS , unknown EAR99 8542.32.00.51
M24C01-WBN5TP
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS COMMERCIAL EXTENDED 5 ms R-PDIP-T8 Not Qualified e3 85 °C -20 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm STMICROELECTRONICS DIP, compliant EAR99 8542.32.00.51 DIP 8