Parametric results for: m24308241f under D Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
Manufacturer Part Number: m24308241f
Select parts from the table below to compare.
Compare
Compare
M24308/24-1F
ITT Interconnect Solutions
$11.0413 Active 9 MALE BOARD AND PANEL 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER ITT CANNON compliant ITT CANNON
M24308/24-1F
TE Connectivity
$19.0746 No Active 9 2.77 mm 5 A MALE BOARD POLYESTER/POLYPHENYLENE SULFIDE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, LOW PROFILE NO 5A 1 NO NO NO -55 °C 125 °C PLUG NOT SPECIFIED RND PIN-SKT NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER 0.156 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
M24308/24-1F
Amphenol Positronic
$36.0596 No Active 9 MALE BOARD AND PANEL 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER POSITRONIC INDUSTRIES INC unknown Positronic
M24308/24-1F
ADI Electronics Inc
Check for Price Contact Manufacturer 9 MALE BOARD AND PANEL 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER ADI ELECTRONICS INC unknown
M24308/24-1F
Cristek Interconnects Inc
Check for Price Active 9 2 2 MALE BOARD AND PANEL 1/E NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES PLUG STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 GENERAL PURPOSE SOLDER 0.509 inch 0.251 inch 1.228 inch CRISTEK INTERCONNECTS INC compliant
M24308/24-1F
Cinch Connectivity Solutions
Check for Price No Active 9 2 2.7432 mm 2 2.7 mΩ 5 A MALE BOARD GLASS FILLED DIALLYL PHTHALATE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 1250VAC V NO 3.336 N 5 GΩ .1946 N NO NO YES -65 °C 125 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.109 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm 50u inch CADMIUM SOLDER 0.494 inch 0.28 inch 1.213 inch 0.156 inch CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions EAR99 8536.69.40.30
M24308/24-1F
Bel Fuse
Check for Price No Active 9 2 2.7432 mm 2 2.7 mΩ 5 A MALE BOARD DIALLYL PHTHALATE 1/E STEEL AU ON CU STRAIGHT D SUBMINIATURE CONNECTOR 1250VAC V 3.336 N 5 GΩ .1946 N YES -65 °C 125 °C RECEPTACLE BRASS STAGGERED RND PIN-SKT GREEN 0.109 inch 0.109 inch HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm 50u inch CADMIUM/YELLOW CHROMATE SOLDER 0.494 inch 0.28 inch 1.213 inch 0.156 inch BEL FUSE INC unknown
M24308/24-1F
Defense Logistics Agency
Check for Price Active 9 2 2 MALE BOARD AND PANEL 1/E NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES PLUG STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 GENERAL PURPOSE SOLDER 0.509 inch 0.251 inch 1.228 inch DEFENSE LOGISTICS AGENCY unknown
M24308/24-1F
TE's AMP
Check for Price Transferred 9 MALE BOARD POLYESTER/POLYPHENYLENE SULFIDE 1/E STEEL GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, LOW PROFILE NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER TYCO ELECTRONICS AMP unknown
M24308/2-41F
Amphenol Corporation
Check for Price Active 44 3 12 mΩ 5 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 3/B STEEL/BRASS D SUBMINIATURE CONNECTOR NO 17.792 N 5 GΩ 22 AWG 28 AWG 17.792 N -55 °C 125 °C SOCKET STAGGERED RND PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.12 LOCKING ONE GENERAL PURPOSE CADMIUM CRIMP 0.509 inch 0.424 inch 2.103 inch AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.30