Filter Your Search
1 - 4 of 4 results
|
M24308/8-328F
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 7.3 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | CRIMP | 0.62 inch | 2.65 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
M24308/8-328F
Bel Fuse
|
Check for Price | Obsolete | 50 | 3 | 2.7 mΩ | 5 A | MALE | CABLE | DIALLYL PHTHALATE | STEEL | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .087-.098 | FLOAT BUSHING | GENERAL PURPOSE | BRASS | CRIMP | 0.605 inch | 0.274 inch | 2.635 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
M24308/8-328F
Cinch Connectivity Solutions
|
Check for Price | Active | 50 | 3 | 2.7 mΩ | 5 A | MALE | CABLE | DIALLYL PHTHALATE | 1/E; 2/A; 3/B; 4/C; 5/D | STEEL | D SUBMINIATURE CONNECTOR | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | NO | NO | e4 | YES | UL | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD (50) | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .087-.098 | FLOAT BUSHING | BRASS | CRIMP | 0.605 inch | 0.274 inch | 2.635 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
M24308/8-328Z
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 7.3 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | CRIMP | 0.62 inch | 2.65 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |