Filter Your Search
1 - 3 of 3 results
|
M24256-BFMB6TG/A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 400 kHz | EEPROM | 1 | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M24256-BFMB6TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 32000 | 32.768 k | SERIAL | I2C | 1 µA | 5 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M24256-BFMB6TG/K
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 400 kHz | EEPROM | 1 | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |