Parametric results for: m24128-bf under EEPROMs

Filter Your Search

1 - 10 of 125 results

All Filters
|
0.410.40.70.91
-
402004080120160200
-
1 000 0004 000 0001 000 0001 750 0002 500 0003 250 0004 000 000
-
1.2719.271.2715.2 7057.2 7029.27
-
851258595105115125
-
-40-20-40-35-30-25-20
-
1.851.83345
-
Manufacturer Part Number: m24128bf
Select parts from the table below to compare.
Compare
Select Parts Part Number
M24128-BFMN6TP
STMicroelectronics
M24128-BFMH6TG
STMicroelectronics
M24128-BFMC6TG
STMicroelectronics
M24128-BFBN6TP/P
STMicroelectronics
M24128-BFMB6TP/C
STMicroelectronics
M24128-BFCS5TG/P
STMicroelectronics
M24128-BFMB6TG/C
STMicroelectronics
M24128-BFCS6P
STMicroelectronics
M24128-BFMN6G
STMicroelectronics
M24128-BFDW5TG/P
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Data Retention Time-Min
Endurance
I2C Control Byte
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Serial Bus Type
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Write Cycle Time-Max (tWC)
Write Protection
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Active 131.072 kbit 8 16KX8 1 MHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics
Yes Active 131.072 kbit 8 16KX8 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-XBCC-B5 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED VBCC SOLCC5,.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES BUTT 400 µm BOTTOM 600 µm 1.7 mm 1.4 mm STMICROELECTRONICS UDFN-5 compliant EAR99 8542.32.00.51 STMicroelectronics
Yes Active 131.072 kbit 8 16KX8 1.8 V 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS UFDFP-8 compliant EAR99 8542.32.00.51 STMicroelectronics DFP 8
Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 6.37 mm STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.32.00.51 DIP 8
Yes Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS 2 X 3 MM, ROHS COMPLIANT, MLP-8 compliant EAR99 8542.32.00.51 SOIC 8
Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS OTHER 5 ms R-PBGA-B8 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 635 µm 1.805 mm 1.4 mm STMICROELECTRONICS 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 compliant EAR99 8542.32.00.51 BGA 8
Yes Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS 2 X 3 MM, ROHS COMPLIANT, MLP-8 compliant EAR99 8542.32.00.51 SOIC 8
Yes End Of Life 131.072 kbit 8 16KX8 2.5 V EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PBGA-B8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY FBGA BGA8,3X5,17/10 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 400 µm BOTTOM 1.805 mm 1.4 mm STMICROELECTRONICS compliant EAR99 8542.32.00.51
Yes Active 131.072 kbit 8 16KX8 1 MHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51
Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS OTHER 5 ms R-PDSO-G8 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 SOIC 8
Compare
M24128-BFMN6TP
STMicroelectronics
$0.3022 Yes Active 131.072 kbit 8 16KX8 1 MHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24128-BFMH6TG
STMicroelectronics
$0.3318 Yes Active 131.072 kbit 8 16KX8 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-XBCC-B5 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED VBCC SOLCC5,.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES BUTT 400 µm BOTTOM 600 µm 1.7 mm 1.4 mm STMICROELECTRONICS UDFN-5 compliant EAR99 8542.32.00.51 STMicroelectronics
M24128-BFMC6TG
STMicroelectronics
$0.4173 Yes Active 131.072 kbit 8 16KX8 1.8 V 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS UFDFP-8 compliant EAR99 8542.32.00.51 STMicroelectronics DFP 8
M24128-BFBN6TP/P
STMicroelectronics
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 6.37 mm STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.32.00.51 DIP 8
M24128-BFMB6TP/C
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS 2 X 3 MM, ROHS COMPLIANT, MLP-8 compliant EAR99 8542.32.00.51 SOIC 8
M24128-BFCS5TG/P
STMicroelectronics
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS OTHER 5 ms R-PBGA-B8 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 635 µm 1.805 mm 1.4 mm STMICROELECTRONICS 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 compliant EAR99 8542.32.00.51 BGA 8
M24128-BFMB6TG/C
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS 2 X 3 MM, ROHS COMPLIANT, MLP-8 compliant EAR99 8542.32.00.51 SOIC 8
M24128-BFCS6P
STMicroelectronics
Check for Price Yes End Of Life 131.072 kbit 8 16KX8 2.5 V EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2 µA 5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PBGA-B8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY FBGA BGA8,3X5,17/10 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 400 µm BOTTOM 1.805 mm 1.4 mm STMICROELECTRONICS compliant EAR99 8542.32.00.51
M24128-BFMN6G
STMicroelectronics
Check for Price Yes Active 131.072 kbit 8 16KX8 1 MHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51
M24128-BFDW5TG/P
STMicroelectronics
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 1.8 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS OTHER 5 ms R-PDSO-G8 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 SOIC 8