Filter Your Search
1 - 1 of 1 results
|
M2410SL005
Alpha Wire
|
Check for Price | Yes | Active | 10 | COMMUNICATION AND CONTROL CABLE | 217 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 28 AWG | TIN | 6.2 mm | 30.48 mm | 7X36 | ALPHA WIRE CO | compliant |