Filter Your Search
1 - 3 of 3 results
|
M22759/32-16-6
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 16 AWG | TIN | 1.73 mm | 19X29 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||
|
M22759/32-16-6
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 15 mΩ | 600 V | STANDARD: MIL-DTL-22759 | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | ETFE | NO | 16 AWG | TIN | 1.73 mm | 19X29 | TE CONNECTIVITY LTD | compliant | |||
|
M22759/32-16-6
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/32 | MIL | YES | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 16 AWG | 70 µm | 19X29 | ALLIED WIRE & CABLE INC | unknown | ROHS COMPLIANT |