Parametric results for: m222010505 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m222010505
Select parts from the table below to compare.
Compare
Compare
M22-2010505
Harwin
$0.2615 Yes Yes Active 5 1 2 mm 1 20 mΩ 1 A MALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 650VAC V NO 2.0016 N 100 MΩ .3058 N NO NO e4 NO UL 94V-0 -55 °C 105 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.079 inch 0.059 inch 0.394 inch 0.134 inch HARWIN PLC compliant Harwin