Filter Your Search
1 - 10 of 10 results
|
M2201VDW1
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M2201VM6TR
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; 100K ERASE/WRIT... more | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
M2201VDW6TR
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M2201VDW1TR
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M2201VB6
STMicroelectronics
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; 100K ERASE/WRIT... more | 100 | 100000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M2201VM1TR
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; 100K ERASE/WRIT... more | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M2201VDW6
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M2201VB1
STMicroelectronics
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; 100K ERASE/WRIT... more | 100 | 100000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M2201VM1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; 100K ERASE/WRIT... more | 100 | 100000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M2201VM6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; 100K ERASE/WRIT... more | 100 | 100000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.32.00.51 |