Parametric results for: m21002 under XO

Filter Your Search

1 - 10 of 782 results

|
-
Manufacturer Part Number: m21002
Select parts from the table below to compare.
Compare
Compare
M210023SPCFREQ
MtronPTI
Check for Price Yes Yes Contact Manufacturer COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 85 °C -40 °C 6 YES MTRONPTI unknown Clock 500 ps NO 100 % SURFACE MOUNT 1.4 GHz 150 MHz LVPECL 50 OHM 7.0mm x 5.0mm x 1.9mm 500 ps 3.465 V 3.135 V 3.3 V 55/45 %
M210028SPN1400.00000MHZ
MtronPTI
Check for Price Yes Active e4 Nickel/Gold (Ni/Au) MTRONPTI unknown
M210024MPJ-1400.000000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer e4 Nickel/Gold (Ni/Au) MTRONPTI unknown
M210024BLC150.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 125 mA Not Qualified e4 85 °C -40 °C 6 CERAMIC DILCC6,.2 YES Nickel/Gold (Ni/Au) MTRONPTI unknown SURFACE MOUNT 1.4 GHz 150 MHz 3.3 V 150 MHz
M210028BPC212.5000MHZ
MtronPTI
Check for Price Yes Yes Contact Manufacturer ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 85 °C -40 °C 6 YES MTRONPTI unknown Clock 500 ps NO 20 % SURFACE MOUNT LVPECL 50 OHM 7.0mm x 5.0mm x 1.9mm 500 ps 3.465 V 3.135 V 3.3 V 55/45 % 212.5 MHz 3A001.B.10 8542.31.00.01
M210026BPJ-1400.000000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer e4 Nickel/Gold (Ni/Au) MTRONPTI unknown
M210023BMN150.0000M
MtronPTI
Check for Price Yes Active ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 125 mA e4 85 °C -40 °C MIL-STD-202; MIL-STD-883 6 DILCC6,.2 YES Nickel/Gold (Ni/Au) MTRONPTI unknown NO 100 % SURFACE MOUNT CML 100 OHM 7.0mm x 5.0mm x 1.75mm 3.465 V 3.135 V 3.3 V 55/45 % 150 MHz
M210028MPCFREQ
MtronPTI
Check for Price Yes Yes Contact Manufacturer COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 85 °C -40 °C 6 YES MTRONPTI unknown Clock 500 ps NO 20 % SURFACE MOUNT 1.4 GHz 150 MHz LVPECL 50 OHM 7.0mm x 5.0mm x 1.9mm 500 ps 3.465 V 3.135 V 3.3 V 55/45 %
M210023UMCFREQ
MtronPTI
Check for Price Yes Yes Contact Manufacturer COMPLEMENTARY OUTPUT; TAPE AND REEL 85 °C -40 °C 6 YES MTRONPTI unknown Clock 500 ps NO 100 % SURFACE MOUNT 1.4 GHz 150 MHz CMOS 100 OHM 7.0mm x 5.0mm x 1.9mm 500 ps 3.465 V 3.135 V 3.3 V
M210028ULJ-1400.000000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer e4 Nickel/Gold (Ni/Au) MTRONPTI unknown