Filter Your Search
1 - 10 of 397 results
|
MEM2085-00-115-00-A
Global Connector Technology
|
$0.5616 | Yes | Active | 8 | 1 | 700 µm | 1 | 100 mΩ | 500 mA | FEMALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.317 inch | 0.03 inch | 0.454 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||||||||||
|
M20-8571105
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M2085-13-625.0000LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 635 µm | e3 | 70 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | LCC | QCCN, | 36 | S-CQCC-N36 | 8.99 mm | 1 | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Not Qualified | 3.1 mm | 3.3 V | YES | ATM/SONET/SDH SUPPORT CIRCUIT | COMMERCIAL | MATTE TIN | NO LEAD | QUAD | 8.99 mm | |||||||||||||||||||||||||||||||||||
|
M20-8553205
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8593605
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8583705
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8580405
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8580905
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8585805
Harwin
|
Check for Price | Obsolete | BOARD CONNECTOR | HARWIN PLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8571705
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant |