Filter Your Search
1 - 1 of 1 results
|
M2043S2S2G45-CB
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | 4PDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE | APPROVALS: CSA; UL, SEALING: SPLASH PROOF | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-OFF-ON | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.244 inch | UNTHREADED | COPPER | GOLD | BRASS/COPPER ALLOY | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | 14 | EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF | WAVE | NO | COPPER/BRASS | SOLDER | SOLVENT | 0.2 inch | 20.03 mm | 13 mm | 22.3 mm | 0.35 inch | 0.1 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 |