Filter Your Search
1 - 1 of 1 results
|
M2033TNA03-FA
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | 3PDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 6A@125VAC | 0.4VA@28VDC | 6 A | ON-OFF-ON | 125 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | SILVER | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 9 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.299 inch | 17.5006 mm | 29.845 mm | 13.0048 mm | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |