Filter Your Search
1 - 1 of 1 results
|
M2026TXA15-SA
NKK Switches
|
Check for Price | No | Active | 50000 Cycle(s) | 0.02 mΩ | DPDT/SP3T | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | FALSE ILLUMINATOR | 6A@125VAC | 0.4VA@28VDC | 6 A | (ON)-ON-(ON) | 125 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | POLYCARBONATE | SILVER | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 10 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.322 inch | 12.7 mm | 32.4866 mm | 15.7988 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | 5.5 | Commercial Extended: -15C to +85C | 2023-01-17 | 13560-89-9, 7439-92-1, 7440-43-9 | DRC Conflict Free | CMRT V6.31 | [object Object] |