Filter Your Search
1 - 2 of 2 results
|
M2023TZW15-JA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | ROCKER SWITCH | ROCKER | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 10 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.433 inch | 12.7 mm | 35.306 mm | 15.7988 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||
|
M2023TZW15-HA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | ROCKER SWITCH | PADDLE | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 10 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 1.17 inch | 12.7 mm | 54.0258 mm | 15.7988 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |