Filter Your Search
1 - 4 of 4 results
|
M2013SD3W01-BA
NKK Switches
|
$5.8154 | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | SPLASHPROOF BUSHING | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.532 inch | 7.8994 mm | 35.814 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
M2013SD3W01
NKK Switches
|
$6.9531 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | SPLASHPROOF BUSHING | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.413 inch | 7.8994 mm | 32.7914 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||
|
M2013SD3W01-CC
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL, SEALING: SPLASH PROOF | 6A@125VAC | 3A@30VDC | 6 A | ON-OFF-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||
|
M2013SD3W01-CA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | SPLASHPROOF BUSHING | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.516 inch | 7.8994 mm | 35.4076 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |