Filter Your Search
1 - 3 of 3 results
|
M2012TZG23-JC
NKK Switches
|
$7.7764 | Yes | Yes | Obsolete | ROCKER SWITCH | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
M2012TZG23-JA
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 50000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@28VDC | ON-ON | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.433 inch | 9.0932 mm | 31.115 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||
|
M2012TZG23-HA
NKK Switches
|
Check for Price | Yes | Obsolete | 50000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | PADDLE | 0.4VA@28VDC | ON-ON | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 1.17 inch | 9.0932 mm | 49.8348 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |