Filter Your Search
1 - 1 of 1 results
|
M2012SS1G01-BG
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER/BRASS | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 |