Filter Your Search
1 - 9 of 9 results
|
M2011SS1W01-CA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPST | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-OFF | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.516 inch | 7.8994 mm | 35.4076 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
M2011SS1W01-BA
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPST | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-OFF | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.532 inch | 7.8994 mm | 35.814 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||
|
M2011SS1W01-BC
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 4A@30VDC | 6 A | ON-OFF | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||
|
M2011SS1W01-CC
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 4A@30VDC | 6 A | ON-OFF | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||
|
M2011SS1W01/CUL
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | TOGGLE SWITCH | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||
|
M2011SS1W01/UC-BA
NKK Switches
|
Check for Price | Yes | End Of Life | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | APPROVALS: CSA; UL | 3A@125VAC | 4A@30VDC | 6 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.315 inch | 1/4-40 | SILVER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | unknown | NKK Switches | ||||||||||
|
M2011SS1W01
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPST | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-OFF | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.413 inch | 7.8994 mm | 32.7914 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||
|
M2011SS1W01-BB
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 4A@30VDC | 6 A | ON-OFF | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||
|
M2011SS1W01/UC
NKK Switches
|
Check for Price | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | APPROVALS: CSA; UL | 3A@250VAC | 4A@30VDC | 3 A | ON-OFF | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.256 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | unknown | NKK Switches |