Filter Your Search
1 - 1 of 1 results
|
M20-6153205
Harwin
|
$9.2627 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 50 mΩ | 1 A | MALE | 10 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | COMPLIANT FIT | 1000VAC V | NO | 2.0016 N | 5 GΩ | .2502 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.193 inch | 0.437 inch | 3.24 inch | 0.476 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |