Filter Your Search
1 - 2 of 2 results
|
M1AFS250-FPQG208
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 250000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 250000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | compliant | 8542.39.00.01 | ||||
|
M1AFS250-FPQG208
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 250000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 250000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 0.50 MM PITCH, GREEN, PQFP-208 | compliant |