Parametric results for: m1a3pe1500-fgg484i under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m1a3pe1500fgg484i
Select parts from the table below to compare.
Compare
Compare
M1A3PE1500-FGG484I
Microchip Technology Inc
$287.6293 Yes Active 1.5 V 280 280 38400 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B484 Not Qualified e1 3 85 °C -40 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROCHIP TECHNOLOGY INC 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 compliant 8542.39.00.01
M1A3PE1500-FGG484I
Actel Corporation
Check for Price Yes Transferred 1.5 V 280 280 38400 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B484 Not Qualified e1 3 85 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm ACTEL CORP 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 compliant
M1A3PE1500-FGG484I
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 280 280 38400 1500000 38400 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 38400 CLBS, 1500000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B484 Not Qualified e1 3 85 °C -40 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm MICROSEMI CORP BGA, BGA484,22X22,40 compliant 8542.39.00.01 Microsemi Corporation