Parametric results for: m1a3p600l-pq208i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m1a3p600lpq208i
Select parts from the table below to compare.
Compare
Compare
M1A3P600L-PQ208I
Actel Corporation
Check for Price No Transferred 1.2 V 154 154 13824 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.14 V S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ACTEL CORP 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 compliant
M1A3P600L-PQ208I
Microsemi Corporation
Check for Price No Obsolete 1.2 V 154 154 13824 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 350 MHz 1.575 V 1.14 V S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROSEMI CORP 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 unknown 8542.39.00.01