Filter Your Search
1 - 6 of 6 results
|
M1A3P400-2FG256Y
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | |||||
![]() |
M1A3P400-2FG256Y
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI SOC PRODUCTS GROUP | LBGA, | unknown | 8542.39.00.01 | BGA | 256 | ||||
![]() |
M1A3P400-2FG256YI
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI SOC PRODUCTS GROUP | LBGA, | unknown | 8542.39.00.01 | BGA | 256 | |||
|
M1A3P400-2FG256YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | ||||
|
M1A3P400-2FG256YI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | compliant | 8542.39.00.01 | ||||
|
M1A3P400-2FG256Y
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 400000 | 9216 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 9216 CLBS, 400000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | compliant | 8542.39.00.01 |