Parametric results for: m1a3p400-1fg144 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 19 results

|
-
-
Manufacturer Part Number: m1a3p4001fg144
Select parts from the table below to compare.
Compare
Compare
M1A3P400-1FG144
Microchip Technology Inc
$48.2828 No Active 1.5 V 97 97 400000 9216 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 9216 CLBS, 400000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e0 3 85 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TRAY YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 compliant 8542.39.00.01
M1A3P400-1FG144I
Microchip Technology Inc
$55.5324 No Active 1.5 V 97 97 400000 9216 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 9216 CLBS, 400000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e0 3 100 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TRAY YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 compliant 8542.39.00.01
M1A3P400-1FG144Y
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 400000 9216 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 9216 CLBS, 400000 GATES 1.575 V 1.425 V S-PBGA-B144 e0 3 85 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, compliant 8542.39.00.01
M1A3P400-1FG144FG144
Microsemi Corporation
Check for Price Active 1.5 V 400000 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 400000 GATES 1.575 V 1.425 V S-PBGA-B144 Not Qualified 70 °C 144 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, unknown
M1A3P400-1FG144YI
Microsemi FPGA & SoC
Check for Price Transferred 1.5 V 400000 9216 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 9216 CLBS, 400000 GATES 1.575 V 1.425 V S-PBGA-B144 e0 3 85 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI SOC PRODUCTS GROUP LBGA, unknown 8542.39.00.01 BGA 144
M1A3P400-1FG144
Microsemi Corporation
Check for Price No Transferred 1.5 V 400000 9216 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 9216 CLBS, 400000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e0 3 85 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROSEMI CORP LBGA, unknown 8542.39.00.01 Microsemi Corporation
M1A3P400-1FG144Y
Microchip Technology Inc
Check for Price Yes Active 1.5 V 97 97 400000 9216 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 9216 CLBS, 400000 GATES 1.575 V 1.425 V S-PBGA-B144 e0 3 85 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 compliant 8542.39.00.01
M1A3P400-1FG144IY
Microchip Technology Inc
Check for Price Active FIELD PROGRAMMABLE GATE ARRAY MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
M1A3P400-1FG144II
Microchip Technology Inc
Check for Price Active 1.5 V 97 97 400000 9216 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 9216 CLBS, 400000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm MICROCHIP TECHNOLOGY INC 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 compliant 8542.39.00.01
M1A3P400-1FG144
Actel Corporation
Check for Price No Transferred 1.5 V 97 97 9216 400000 9216 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 9216 CLBS, 400000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B144 Not Qualified e0 3 70 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 13 mm 13 mm 1.55 mm ACTEL CORP 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 compliant