Filter Your Search
1 - 10 of 519 results
|
HCHP0805200PPM15M2%N0131E2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 MΩ | 2 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
HHV-25FB-M15M
YAGEO Corporation
|
Check for Price | Yes | Active | 15 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 1.6 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||||
|
HCHP1505200PPM15M5%NE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 MΩ | 5 % | 500 mW | 1505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.81 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
HVCZ2512BTM15M8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15.8 MΩ | 0.1 % | 2 W | 2512 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
HHV50SFB-M15M4
YAGEO Corporation
|
Check for Price | Yes | Active | 15.4 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 1.6 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||||
|
CHP0705200PPM15M5%G0131E4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 MΩ | 5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
CHP0805200PPM15M5%WTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 MΩ | 5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
HVCB3512BDM15M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 MΩ | 0.1 % | 3 W | 3512 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 8.89 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
CHP0705200PPM1.5M5%FTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 MΩ | 5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
CHP1206100PPM1.5M0.5%GE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |