Parametric results for: m15kp70ca/tr under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m15kp70catr
Select parts from the table below to compare.
Compare
Compare
M15KP70CA/TR
Microchip Technology Inc
$27.4334 No Active 114 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 5A, 2 PIN compliant
M15KP70CA/TR
Microsemi Corporation
Check for Price No Transferred 114 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 5A, 2 PIN unknown EAR99 8541.10.00.50
M15KP70CATR
Microsemi Corporation
Check for Price No No Transferred 114 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 70 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown EAR99 8541.10.00.50 DO-204 2 CASE 5A