Parametric results for: m15kp260ae3/tr under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m15kp260ae3tr
Select parts from the table below to compare.
Compare
Compare
M15KP260AE3/TR
Microchip Technology Inc
$26.1885 Yes Active 419 V 1.56 W 304 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 260 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
M15KP260AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 419 V 1.56 W 304 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 260 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown DO-204 2 CASE 5A EAR99 8541.10.00.50
M15KP260AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 419 V 1.56 W 304 V SILICON 289 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 260 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50