Parametric results for: m150 under Ruthenium Oxide Resistors

Filter Your Search

1 - 10 of 2,049 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: m150
Select parts from the table below to compare.
Compare
Compare
M1505P4701GGW
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 381 µm 3.937 mm 1.27 mm Waffle Pack 350 mW 4.7 kΩ FIXED RESISTOR 1605 -350,0 ppm/°C WRAPAROUND 2 % 100 V
M1505M1101GEW
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) - electroplated VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 381 µm 3.937 mm 1.27 mm Waffle Pack 350 mW 1.1 kΩ FIXED RESISTOR 1605 300 ppm/°C WRAPAROUND 2 % 100 V
M1505K5102GWW
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 838 µm 3.937 mm 1.27 mm Waffle Pack 350 mW 51 kΩ FIXED RESISTOR 1605 100 ppm/°C WRAPAROUND 2 % 100 V
M1505P2405JWT
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 381 µm 3.937 mm 1.27 mm TR 350 mW 24 MΩ FIXED RESISTOR 1605 -350,0 ppm/°C WRAPAROUND 5 % 100 V
M1505P1304GWT
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 381 µm 3.937 mm 1.27 mm TR 350 mW 1.3 MΩ FIXED RESISTOR 1605 -350,0 ppm/°C WRAPAROUND 2 % 100 V
M1505L7321KEW
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) - electroplated VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 381 µm 3.937 mm 1.27 mm Waffle Pack 350 mW 7.32 kΩ FIXED RESISTOR 1605 200 ppm/°C WRAPAROUND 1 % 100 V
M1505M1875KET
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) - electroplated VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 381 µm 3.937 mm 1.27 mm TR 350 mW 18.7 MΩ FIXED RESISTOR 1605 300 ppm/°C WRAPAROUND 1 % 100 V
M1505K2324FGW
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 838 µm 3.937 mm 1.27 mm Waffle Pack 350 mW 2.32 MΩ FIXED RESISTOR 1605 100 ppm/°C WRAPAROUND 1 % 100 V
M1505P6201JGT
Vishay Intertechnologies
Check for Price Buy Yes Active METAL GLAZE/THICK FILM e4 150 °C -55 °C SURFACE MOUNT 2 SMT YES Gold (Au) - with Nickel (Ni) barrier VISHAY INTERTECHNOLOGY INC compliant EAR99 Chip 381 µm 3.937 mm 1.27 mm TR 350 mW 6.2 kΩ FIXED RESISTOR 1605 -350,0 ppm/°C WRAPAROUND 5 % 100 V
M150
Valtronic Inc
Check for Price Buy No Contact Manufacturer 262.144 kbit 16 16KX16 5 V 35 ns SRAM MODULE COMMON 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL R-PZIP-T38 Not Qualified e0 38 PLASTIC/EPOXY ZIP ZIP38,.1,.1 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG VALTRONIC INC unknown EAR99 8542.32.00.41