Filter Your Search
1 - 8 of 8 results
|
M1352-99
Harwin
|
Check for Price | Yes | Obsolete | HARWIN PLC | compliant | EAR99 | INTERCONNECTION DEVICE | ||||||||||||||||||||
|
M1352-98
Harwin
|
Check for Price | Yes | Obsolete | HARWIN PLC | compliant | EAR99 | INTERCONNECTION DEVICE | ||||||||||||||||||||
|
M13525SL005
Alpha Wire
|
Check for Price | Yes | Active | 25 | COMMUNICATION AND CONTROL CABLE | 20 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 16.76 mm | 30.48 mm | 19X30 | ALPHA WIRE CO | compliant | ||||
|
M13525SL002
Alpha Wire
|
Check for Price | Active | 25 | COMMUNICATION AND CONTROL CABLE | 20 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 16.76 mm | 152.4 mm | 19X30 | ALPHA WIRE CO | unknown | |||||
|
M13525SL990
Alpha Wire
|
Check for Price | Active | WIRE AND CABLE | ALPHA WIRE CO | unknown | ||||||||||||||||||||||
|
M13525SL199
Alpha Wire
|
Check for Price | Active | 25 | COMMUNICATION AND CONTROL CABLE | 20 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 16.76 mm | 19X30 | ALPHA WIRE CO | unknown | ||||||
|
M13525SL001
Alpha Wire
|
Check for Price | Active | 25 | COMMUNICATION AND CONTROL CABLE | 20 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 16.76 mm | 304.8 mm | 19X30 | ALPHA WIRE CO | compliant | |||||
|
M1352-94
Harwin
|
Check for Price | Yes | Obsolete | HARWIN PLC | compliant | EAR99 | INTERCONNECTION DEVICE |