Filter Your Search
1 - 10 of 14 results
|
M13200SL002
Alpha Wire
|
Check for Price | Yes | Active | 30 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.8 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
M13201SL002
Alpha Wire
|
Check for Price | Active | 50 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.69 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||
|
M13200SL005
Alpha Wire
|
Check for Price | Yes | Active | 30 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.8 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
M13200SL199
Alpha Wire
|
Check for Price | Yes | Active | 30 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 10.8 mm | 7X32 | ALPHA WIRE CO | unknown | |||||||
|
M13201SL005
Alpha Wire
|
Check for Price | Yes | Active | 50 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.69 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
M13209SL001
Alpha Wire
|
Check for Price | Active | 6 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 7.95 mm | 304.8 mm | 7X28 | ALPHA WIRE CO | compliant | |||||||
|
M13200SL990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | unknown | |||||||||||||||||||||||
|
M13203SL001
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 5.31 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||||||
|
M13209SL005
Alpha Wire
|
Check for Price | Yes | Active | 6 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 7.95 mm | 30.48 mm | 7X28 | ALPHA WIRE CO | compliant | ||||||
|
M13203SL002
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 5.31 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant |