Filter Your Search
1 - 2 of 2 results
|
M123A21BPC331KS
KEMET Corporation
|
Check for Price | No | No | Active | 330 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
M123A21BPC331KS
Kyocera AVX Components
|
Check for Price | No | Active | 330 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 508 µm | 3.05 mm | 1.52 mm | AVX CORP | , 1206 | unknown | EAR99 | 8532.24.00.20 |