Filter Your Search
1 - 3 of 3 results
|
M123A13BPB472FS
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 nF | 50 V | 1 % | 2225 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 5.59 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||
|
M123A13BPB472FS
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 nF | 50 V | 1 % | 2225 | BP | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.778 mm | 5.588 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 | 8532.23.00.20 | ||
|
M123A13BPB472FS
Presidio Components Inc
|
Check for Price | Active | 4.7 nF | 50 V | 1 % | 2225 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 |