Parametric results for: m123a11bpc112kz under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: m123a11bpc112kz
Select parts from the table below to compare.
Compare
Compare
M123A11BPC112KZ
Kyocera AVX Components
Check for Price No Active 1.1 nF 100 V 10 % 1210 BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-123 125 °C -55 °C 2 SMT YES WRAPAROUND 508 µm 3.05 mm 2.54 mm AVX CORP , 1210 compliant EAR99 8532.24.00.20
M123A11BPC112KZ
KEMET Corporation
Check for Price No No Active 1.1 nF 100 V 10 % 1210 BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 1.651 mm 3.048 mm 2.54 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20