Filter Your Search
1 - 10 of 636 results
|
44AM1121-12-0/9-9
TE Connectivity
|
$1.0000 | No | No | Active | FLEXIBLE CORD AND FIXTURE WIRE | 12 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 12 AWG | TIN | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
44AM1121-16-0/9-9
TE Connectivity
|
$1.9200 | Yes | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 16 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
44AM1121-16-9/96-9CS22
TE Connectivity
|
$1.9417 | Active | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | 1.31 mm2 | YES | 16 AWG | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
44AM1121-22-9/96-2L-C2275
TE Connectivity
|
$1.9850 | Yes | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 22 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
44AM1121-22-9/96-9
TE Connectivity
|
$1.9950 | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | NO | NO | YES | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | PVDF | YES | 22 AWG | TIN | 127 µm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
44AM1121-16-9/96-9CS2275
TE Connectivity
|
$2.3500 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 16 AWG | TIN | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
44AM1121-20-9/96-9CS2275
TE Connectivity
|
$2.6650 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 20 AWG | TIN | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
44AM1121-26-9/96-9CS2275
TE Connectivity
|
$4.5500 | Yes | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 26 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 26 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
M112BPCX
Switchcraft Conxall
|
$6.7784 | Yes | Active | 50 mΩ | FEMALE | NO | NO | NO | GLASS FILLED POLYESTER | SWITCHCRAFT INC | compliant | Switchcraft | ROHS COMPLIANT | 0.62 inch | 0.831 inch | 0.62 inch | JACK | 1X1 HORIZONTAL | GENERAL PURPOSE AUDIO | GOLD | GOLD | 707VAC V | e4 | BOARD | ONE | 5 | 1 | GENERAL PURPOSE | 3 A | SOLDER | |||||||||||||||||||
|
99M1121-14-2/6-0
TE Connectivity
|
$19.4192 | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 14 AWG | 600 V | NO | NO | YES | 120 °C | -55 °C | SPEC 99M | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYESTER | YES | 14 AWG | TIN | 5.72 mm | 37X0.25 | TE CONNECTIVITY LTD | compliant | TE Connectivity |