Filter Your Search
1 - 2 of 2 results
|
MT-24550-12
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 24.55 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA-MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
MT-24576-12
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | EUROQUARTZ LTD | ROHS COMPLIANT, ULTRA-MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 |