Parametric results for: m-5340 under Pulse/Datacom Transformers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: m5340
Select parts from the table below to compare.
Compare
Compare
M-5340
Pico Electronics Inc
Check for Price No No Active 4:4:1 1 V 200 V PULSE TRANSFORMER COUPLING 1 400 ns e0 MIL-PRF-21038 130 °C -55 °C THROUGH HOLE MOUNTED NO Tin/Lead (Sn/Pb) 8.9 mm 6.35 mm PICO ELECTRONICS INC compliant EAR99
M5340SL002
Alpha Wire
Check for Price Yes Active 80 °C -20 °C 7.82 mm 152.4 mm ALPHA WIRE CO compliant TIN COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE 10 300 V 54 mΩ YES 7X30 22 AWG COMMUNICATION AND CONTROL CABLE
M5340SL001
Alpha Wire
Check for Price Yes Active 80 °C -20 °C 7.82 mm 304.8 mm ALPHA WIRE CO compliant TIN COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE 10 300 V 54 mΩ YES 7X30 22 AWG COMMUNICATION AND CONTROL CABLE
M5340SL005
Alpha Wire
Check for Price Yes Active 80 °C -20 °C 7.82 mm 30.48 mm ALPHA WIRE CO compliant TIN COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE 10 300 V 54 mΩ YES 7X30 22 AWG COMMUNICATION AND CONTROL CABLE