Filter Your Search
1 - 10 of 107 results
|
TM15400N9B
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 93 µH | 8 mΩ | 25 % | NO | 200 kHz | 15 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
M15-46
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 43 H | 1.333 kΩ | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | YES | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SOLDER POST | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
M1545-125.000MG
MF Electronics Corp
|
Check for Price | No | Transferred | YES | e0 | 4 | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | GWDIP4/14,.3 | SURFACE MOUNT | 125 MHz | 10 MHz | 125 MHz | METAL | GWDIP4/14,.3 | Not Qualified | 5 V | ECL | |||||||||||||||||||||||||||||||||
|
TM15400N9E
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 93 µH | 8 mΩ | 25 % | NO | 200 kHz | 15 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
M15-40
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 20 H | 620 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | YES | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SOLDER POST | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
TM15400N9D
United Chemi-Con Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 70 µH | 8 mΩ | NO | 200 kHz | 15 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 3 | NO | 6 | CYLINDRICAL PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
M154-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | NO | 105 °C | -55 °C | 14 | XSIS ELECTRONICS INC | compliant | THROUGH HOLE MOUNT | 24 MHz | METAL | DIP4/14,.3 | 5 V | Clock | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 20 % | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 5 ms | MIL-PRF-55310 Class B | 15 mA | 5.5 V | 4.5 V | 60/40 % | |||||||||||||||||||||||||
|
CM15451GK
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 516 µH | 30 mΩ | 25 % | NO | 10 kHz | 15 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
UIS3340M-154FT
Elec & Eltek
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | E & E MAGNETIC PRODUCTS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
M154-883B-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | NO | e4 | 70 °C | -20 °C | GOLD OVER NICKEL | XSIS ELECTRONICS INC | compliant | THROUGH HOLE MOUNT | 20 MHz | 5 V | Clock | ENABLE/DISABLE FUNCTION | 15 ns | NO | 20 % | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 15 ms | 5.5 V | 4.5 V | 60/40 % |