Filter Your Search
1 - 10 of 2,600 results
|
M12526HH5035.000000MHZ
MtronPTI
|
Check for Price | Active | 35 MHz | 25 ppm | 0.0025 % | 3 PPM/YEAR | 50 Ω | 50 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||
|
M12522GJS16.000000MHZ
MtronPTI
|
Check for Price | Active | 16 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.50 | |||
|
M12526EM5012.000000MHZ
MtronPTI
|
Check for Price | Active | 12 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | 50 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.50 | ||
|
M12522HM0627.000000MHZ
MtronPTI
|
Check for Price | Active | 27 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 6 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||
|
M12522DD0635.001000MHZ
MtronPTI
|
Check for Price | Active | 35.001 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 6 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||
|
M12522GDS26.999000MHZ
MtronPTI
|
Check for Price | Active | 26.999 MHz | 20 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | |||
|
M12522DD0635.000000MHZ
MtronPTI
|
Check for Price | Active | 35 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 50 Ω | 6 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||
|
M12522EH0654.000000MHZ
MtronPTI
|
Check for Price | Active | 54 MHz | 15 ppm | 0.0025 % | 3 PPM/YEAR | 40 Ω | 6 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||
|
M12522HM0626.999000MHZ
MtronPTI
|
Check for Price | Active | 26.999 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 6 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||
|
M12522MH16.000000MHZ
MtronPTI
|
Check for Price | Active | 16 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | 18 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.50 |