Filter Your Search
1 - 10 of 16,822 results
|
M-1005K4704GST0
Vishay Intertechnologies
|
$2.0480 | Yes | Active | 4.7 MΩ | 2 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 100 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||||||
|
SM100031003DE
Ohmite Mfg Co
|
$3.5796 | Yes | Active | 100 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 1.5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | WIRE | 635 µm | 33.02 mm | 2.54 mm | 7.62 mm | 7.62 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
TEH100M100RFE
Ohmite Mfg Co
|
$9.9417 | Yes | Yes | Active | 100 Ω | 1 % | 100 W | 6219 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, FREE AIR POWER: 3.5W | 25 °C | NO | 350 V | e3 | 175 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN | FLAT | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | OHMITE MANUFACTURING CO | Radial, 6219 | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||||||||
|
TEH70M100RJE
Ohmite Mfg Co
|
$11.5320 | Yes | Yes | Obsolete | 100 Ω | 5 % | 70 W | 6320 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TEH70 | NON-INDUCTIVE | 25 °C | TEH70 | NO | 500 V | e3 | 150 °C | Non Inductive | 2 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | 640 µm | 20.32 mm | 10.82 mm | 21.08 mm | 15.9 mm | 5.08 mm | OHMITE MANUFACTURING CO | TO-247, ROHS COMPLIANT | unknown | ||||||||
|
M100-003-HD
Tripp Lite
|
$18.9836 | Yes | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||
|
M100-10N-BK
Tripp Lite
|
$19.3841 | No | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||
|
M100AB-02M-WH
Tripp Lite
|
$19.7981 | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||
|
M100-004COIL-BK
Tripp Lite
|
$20.4155 | Yes | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | |||||||||||||||||||||||||||||||||||||
|
M100-003-LRA-WH
Tripp Lite
|
$20.5810 | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||
|
M100-003-WH
Tripp Lite
|
$20.8679 | Yes | Yes | Active | TRIPP LITE | unknown | CABLE ASSEMBLY |