Filter Your Search
1 - 10 of 15 results
|
M2F4G64CB8HB5N-BE
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX8 | 1.5 V | 533 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 66 mA | 2.826 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 4 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | ||
|
M2F4G64CB8HB5N-DI
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX8 | 1.5 V | 800 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 102 mA | 3.318 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 4 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | ||
|
M2F4G64CB8HB9N-BE
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX8 | 1.5 V | 533 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 66 mA | 2.826 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 5.6 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | ||
|
M2F4G64CB8HD9N-BE
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 533 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 211 mA | 2.244 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | PLASTIC/EPOXY | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 5.6 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | ||
|
M2F4G64CB88B7N-DI
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 800 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 220 mA | 2.464 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 2.57 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | |||
|
M2F4G64CB8HG5N-CG
Nanya Technology Corporation
|
Check for Price | Obsolete | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 667 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 123 mA | 1.866 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 4 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | ||
|
M2F4G64CB88B7N-CG
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 667 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 220 mA | 2.358 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 2.57 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | |||
|
M2F4G64CB8HD5N-BE
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 533 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 211 mA | 2.244 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | PLASTIC/EPOXY | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 4 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | ||
|
M2F4G64CB8HD5N-CG
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 667 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 211 mA | 2.42 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | PLASTIC/EPOXY | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 4 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 | ||
|
M2F4G64CB8HB9N-CG
Nanya Technology Corporation
|
Check for Price | Active | 34.3597 Gbit | 64 | 512MX8 | 1.5 V | 667 MHz | MULTI BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 95 mA | 3.228 mA | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 5.6 mm | NANYA TECHNOLOGY CORP | , | compliant | EAR99 | 8542.32.00.36 |