Filter Your Search
1 - 10 of 95 results
|
M2052JATAN16.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 16 MHz | 250 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | 175 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||||
|
M2052-13I669.6429
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 669.6429 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 150 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||
|
M2052-12-669.3120
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 669.312 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 200 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 70 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | |||||||
|
M2052-1MG
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||
|
M2052-12I672.1600
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 672.16 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 150 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||
|
M2052-13I622.0800
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 622.08 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 150 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||
|
M2052-11I690.5692
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 690.5692 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 150 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||
|
M2052-11I672.1600
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 672.16 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 150 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||
|
M2052-13I627.3296
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 627.3296 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 150 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||
|
M2052-13I669.3120
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 669.312 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 150 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant |