Filter Your Search
1 - 1 of 1 results
|
LZE49DHFD
Sullins Connector Solutions
|
Check for Price | Obsolete | 98 | 2 | 990.6 µm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | HOLE .125 DIA.TYP | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | FLUSH | ONE | RECTANGULAR | 9.9822 mm | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 2.84 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |