Filter Your Search
1 - 10 of 58 results
|
LZ-24VM-K-UC
FUJITSU Component Ltd
|
Check for Price | Transferred | 450 mW | 1.28 kΩ | 10 A | 120 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 15.6 V | 1.2 V | 24 V | 10A@120VAC | 10A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm X 16.4mm X 14.8mm | FUJITSU COMPONENT LTD | LEAD FREE | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
LZ-24VM-CHV-UC
FUJITSU Component Ltd
|
Check for Price | Obsolete | 24 V | 450 mW | 1.28 kΩ | 10 A | 120 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 15.6 V | 1.2 V | 24 V | 1680VA@250VAC | 10A@120VAC | 240W@150VDC | 10A@24VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||||||
|
LZ-24VM
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 1.28 kΩ | 10 A | 250 V | 150 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 15.6 V | 1.2 V | 24 V | 10A@250VAC | 10A@150VDC | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
LZ-24VMES-HV-UC
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LZ-24VMS-K-UC
FUJITSU Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LZ-24VMES-KHV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LZ-24VME-C-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 24 V | 1.28 kΩ | 10 A | 250 V | 150 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 15.6 V | 1.2 V | 1680VA@250VAC | 10A@250VAC | 240W@150VDC | 10A@150VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | PLASTIC SEALED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
LZ-24VME-CHV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 24 V | 1.28 kΩ | 10 A | 250 V | 150 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 15.6 V | 1.2 V | 1680VA@250VAC | 10A@250VAC | 240W@150VDC | 10A@150VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | PLASTIC SEALED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
LZ-24VME-HV-UC
FUJITSU Limited
|
Check for Price | Obsolete | 24 V | 1.28 kΩ | 10 A | 250 V | 150 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 15.6 V | 1.2 V | 1680VA@250VAC | 10A@250VAC | 240W@150VDC | 10A@150VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
LZ-24VMS-C-UC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 |