Filter Your Search
1 - 4 of 4 results
|
LZ-1.5H-E-UC
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 450 mW | 5 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 970 mV | 80 mV | 1.5 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
LZ-1.5H-E-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 5 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 970 mV | 80 mV | 1.5 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
LZ-1.5H-E-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 5 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 970 mV | 80 mV | 1.5 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
LZ-1.5HE-UC
FUJITSU Semiconductor Limited
|
Check for Price | Not Recommended | 1.5 V | 5 Ω | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | LZ | DC | 970 mV | 80 mV | 960VA@250VAC | 5A@250VAC | 120W@150VDC | 5A@150VDC | 100 mΩ | 2000 Vrms | 750 Vrms | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | 5 | 5 | 1 FORM C | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.0035 inch | 7.7 g | FUJITSU LTD | compliant |