Parametric results for: lyt67k-j2m1-26 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lyt67kj2m126
Select parts from the table below to compare.
Compare
Compare
LYT67K-J2M1-26
OSRAM GmbH
Check for Price Yes Yes Transferred YELLOW 20 mA 2.2 V 1 YES SURFACE MOUNT 70.0 mcd 591 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Amber SINGLE SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR ROUND Tin (Sn) - with Nickel (Ni) barrier 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, PLASTIC, SMT, LCC-2 compliant 8541.40.20.00
LYT67K-J2M1-26-Z
OSRAM Opto Semiconductors
Check for Price Yes Transferred YELLOW 20 mA 2.2 V 1 YES SURFACE MOUNT 14.0 mcd 591 nm 120 deg COLORLESS CLEAR TR, 7 INCH; 2000 SINGLE 0.0056 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH LCC-2 compliant
LYT67K-J2M1-26
OSRAM Opto Semiconductors
Check for Price Yes Transferred YELLOW 20 mA 2.2 V 1 YES SURFACE MOUNT 70.0 mcd 591 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Amber SINGLE SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR ROUND Tin (Sn) - with Nickel (Ni) barrier 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH LCC-2 compliant 8541.40.20.00