Parametric results for: lypr540ah under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lypr540ah
Select parts from the table below to compare.
Compare
Compare
LYPR540AH
STMicroelectronics
Check for Price Yes Obsolete 3 V YES ANALOG CIRCUIT 1 3.6 V 2.7 V INDUSTRIAL R-PBGA-B28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY TFBGA LCC28,.18X.3,24 RECTANGULAR GRID ARRAY BUTT 600 µm BOTTOM 7.5 mm 1.1 mm 4.4 mm STMICROELECTRONICS LGA 4.40 X 7.50 MM, 1.10 MM HEIGHT, GREEN, PLASTIC, LGA-28 28 unknown 8542.39.00.01 STMicroelectronics
LYPR540AHTR
STMicroelectronics
Check for Price Obsolete 3 V YES ANALOG CIRCUIT 1 3.6 V 2.7 V INDUSTRIAL R-PBGA-B28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY TFBGA LCC28,.18X.3,24 RECTANGULAR GRID ARRAY BUTT 600 µm BOTTOM 7.5 mm 1.1 mm 4.4 mm STMICROELECTRONICS LGA TFBGA, 28 unknown 8542.39.00.01 STMicroelectronics